Technical Document
Specifications
Brand
LovatoNumber of Poles
3P
Maximum Current
63A
Mounting Type
Din Rail, Screw Mount
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Normal State Configuration
3NO
Series
GA
Switch Rating
360A
Length
36mm
Width
75mm
Depth
78mm
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
GA Series Rear Mount Switch Disconnectors
Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.
16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V
Lovato Switch Disconnectors & Accessories
BD 16.259
BD 16.259 Each (Exc. Vat)
BD 17.885
BD 17.885 Each (inc. VAT)
1
BD 16.259
BD 16.259 Each (Exc. Vat)
BD 17.885
BD 17.885 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoNumber of Poles
3P
Maximum Current
63A
Mounting Type
Din Rail, Screw Mount
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Black
Normal State Configuration
3NO
Series
GA
Switch Rating
360A
Length
36mm
Width
75mm
Depth
78mm
Maximum Operating Temperature
+55°C
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
GA Series Rear Mount Switch Disconnectors
Lovato electric GA series rear mount switch disconnectors are a compact size with a versatile offer. The GA series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.
16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V