Technical Document
Specifications
Brand
LovatoSeries
GAX
For Use With
GA-A Version
Accessory Type
Additional Pole
IP Rating
IP20
Height
78mm
Width
43.6mm
Depth
12mm
Country of Origin
Italy
Product details
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
Lovato Switch Disconnectors & Accessories
BD 5.115
BD 5.115 Each (Exc. Vat)
BD 5.627
BD 5.627 Each (inc. VAT)
1
BD 5.115
BD 5.115 Each (Exc. Vat)
BD 5.627
BD 5.627 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LovatoSeries
GAX
For Use With
GA-A Version
Accessory Type
Additional Pole
IP Rating
IP20
Height
78mm
Width
43.6mm
Depth
12mm
Country of Origin
Italy
Product details
GAX Switch Disconnector Accessories
Lovato electric GAX series switch disconnector accessories to suit the GA series from Lovato.
A wide range of accessories including:
Auxiliary Contacts
Fourth Pole
Door Couplings
Shaft Extensions
Terminal Covers
