Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lovato, 3PDT 3 Position 60° Changeover Cam Switch, 690V ac, 20A, Knob Actuator

RS Stock No.: 840-5627Brand: LovatoManufacturers Part No.: GX2053U
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Lovato

Pole and Throw Configuration

3PDT

Cam Switch Type

Changeover Cam Switch

Series

GX20

Normal State Configuration

3CO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

43mm

Width

48mm

Depth

87.5mm

Actuator Type

Knob

Dimensions

43 x 48 x 87.5mm

Country of Origin

Italy

Product details

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.

Lovato

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 20.806

BD 20.806 Each (Exc. Vat)

BD 22.887

BD 22.887 Each (inc. VAT)

Lovato, 3PDT 3 Position 60° Changeover Cam Switch, 690V ac, 20A, Knob Actuator

BD 20.806

BD 20.806 Each (Exc. Vat)

BD 22.887

BD 22.887 Each (inc. VAT)

Lovato, 3PDT 3 Position 60° Changeover Cam Switch, 690V ac, 20A, Knob Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 20.806
5 - 9BD 20.396
10+BD 19.824

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lovato

Pole and Throw Configuration

3PDT

Cam Switch Type

Changeover Cam Switch

Series

GX20

Normal State Configuration

3CO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

43mm

Width

48mm

Depth

87.5mm

Actuator Type

Knob

Dimensions

43 x 48 x 87.5mm

Country of Origin

Italy

Product details

GX Series Rotary Cam Switches

The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.

Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.

Lovato

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in