Lovato Platinum Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 790-3426Brand: LovatoManufacturers Part No.: LPCB2104
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Country of Origin

Italy

Product details

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

BD 5.071

BD 5.071 Each (Exc. Vat)

BD 5.578

BD 5.578 Each (inc. VAT)

Lovato Platinum Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

BD 5.071

BD 5.071 Each (Exc. Vat)

BD 5.578

BD 5.578 Each (inc. VAT)

Lovato Platinum Series Red Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 5.071
15 - 24BD 4.884
25+BD 4.834

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Country of Origin

Italy

Product details

Push Button Actuators

This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C