Technical Document
Specifications
Brand
LovatoMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
Latch mechanism with turn-key release.
Push Button Actuation
Turn Key to Release
Series
Platinum
IP Rating
IP66, IP67, IP69K
Colour
Red
Switch Operation
Turn to Release
Height
Red
Push Button Material
Polyamide
Push Button Diameter
40mm
Country of Origin
Italy
Product details
Emergency Stop Push Button Actuators
This range of push buttons from Lovato are designed for use as emergency stop actuators with compliance to the ISO 13850 standard. Made from polyamide for durability with up to 300000 mechanical lifecycles. These emergency stop push buttons feature easy "snap on" fixings to the mounting adapter for simple integration in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
BD 18.532
BD 18.532 Each (Exc. Vat)
BD 20.385
BD 20.385 Each (inc. VAT)
1
BD 18.532
BD 18.532 Each (Exc. Vat)
BD 20.385
BD 20.385 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 18.532 |
5 - 9 | BD 18.238 |
10+ | BD 17.556 |
Technical Document
Specifications
Brand
LovatoMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
Latch mechanism with turn-key release.
Push Button Actuation
Turn Key to Release
Series
Platinum
IP Rating
IP66, IP67, IP69K
Colour
Red
Switch Operation
Turn to Release
Height
Red
Push Button Material
Polyamide
Push Button Diameter
40mm
Country of Origin
Italy
Product details
Emergency Stop Push Button Actuators
This range of push buttons from Lovato are designed for use as emergency stop actuators with compliance to the ISO 13850 standard. Made from polyamide for durability with up to 300000 mechanical lifecycles. These emergency stop push buttons feature easy "snap on" fixings to the mounting adapter for simple integration in any mounting position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C