Technical Document
Specifications
Brand
LovatoActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return to Centre
Series
Platinum
Angle of Throw
45°
Country of Origin
Italy
Product details
Selector Switch Actuators
These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
BD 7.194
BD 7.194 Each (Exc. Vat)
BD 7.913
BD 7.913 Each (inc. VAT)
1
BD 7.194
BD 7.194 Each (Exc. Vat)
BD 7.913
BD 7.913 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 7.194 |
15 - 24 | BD 6.820 |
25+ | BD 6.633 |
Technical Document
Specifications
Brand
LovatoActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Spring Return to Centre
Series
Platinum
Angle of Throw
45°
Country of Origin
Italy
Product details
Selector Switch Actuators
These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C