Lovato Platinum 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout

RS Stock No.: 826-3776Brand: LovatoManufacturers Part No.: LPCS370
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Spring Return to Centre

Key Withdrawal Position

Centre

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Selector Switch Actuators

These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C

Stock information temporarily unavailable.

BD 15.868

BD 15.868 Each (Exc. Vat)

BD 17.455

BD 17.455 Each (inc. VAT)

Lovato Platinum 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout

BD 15.868

BD 15.868 Each (Exc. Vat)

BD 17.455

BD 17.455 Each (inc. VAT)

Lovato Platinum 3-position Key Switch Head, Spring Return to Centre, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.868
5 - 9BD 15.389
10+BD 14.806

Technical Document

Specifications

Brand

Lovato

Series

Platinum

Cutout Diameter

22mm

Number of Positions

3

Switch Actuation

Spring Return to Centre

Key Withdrawal Position

Centre

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Selector Switch Actuators

These Lovato Electric selector switch actuators are designed to provided the end user with a solid grip and simple erganomic turning mechanism. This allows the actuator to clearly display its current switch positon. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 1,000,000 cycles. Easy "snap on" fixings to the mounting adapter allowing any mounting position along with simple integration.

IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C