Lovato, LPML, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230V

RS Stock No.: 248-6065Brand: LovatoManufacturers Part No.: LPMLM4
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Lovato

Voltage Rating

230V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Range

Platinum

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Pilot Light Shape

Round

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 8.090

BD 8.090 Each (Exc. Vat)

BD 8.899

BD 8.899 Each (inc. VAT)

Lovato, LPML, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230V

BD 8.090

BD 8.090 Each (Exc. Vat)

BD 8.899

BD 8.899 Each (inc. VAT)

Lovato, LPML, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Voltage Rating

230V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Red

Range

Platinum

Cutout Diameter

22mm

Lamp Type

LED

Series

LPML

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69K

Pilot Light Shape

Round

Country of Origin

Tunisia