Technical Document
Specifications
Brand
LovatoBlock Type
Light Block
Voltage Rating
12 → 30V
Series
Platinum 22mm
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
BD 5.680
BD 5.680 Each (Exc. Vat)
BD 6.248
BD 6.248 Each (inc. VAT)
1
BD 5.680
BD 5.680 Each (Exc. Vat)
BD 6.248
BD 6.248 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoBlock Type
Light Block
Voltage Rating
12 → 30V
Series
Platinum 22mm
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
Italy
Product details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.