Lovato Polypropylene Float Switch, Float, 10m Cable, Relay, 250V ac Max

RS Stock No.: 224-7393Brand: LovatoManufacturers Part No.: LVFSA1D10
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

Lovato

Device Type

Float

Switch Output

Relay

Body Material

Polypropylene

Cable Length

10m

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Pressure

2bar

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 43.472

BD 43.472 Each (Exc. Vat)

BD 47.819

BD 47.819 Each (inc. VAT)

Lovato Polypropylene Float Switch, Float, 10m Cable, Relay, 250V ac Max

BD 43.472

BD 43.472 Each (Exc. Vat)

BD 47.819

BD 47.819 Each (inc. VAT)

Lovato Polypropylene Float Switch, Float, 10m Cable, Relay, 250V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Device Type

Float

Switch Output

Relay

Body Material

Polypropylene

Cable Length

10m

Maximum Operating Temperature

+50°C

Maximum ac Voltage

250V

Maximum Pressure

2bar

Country of Origin

Italy

You may be interested in