Lovato Polypropylene Float Switch, Float, 10m Cable, SPDT

RS Stock No.: 224-7397Brand: LovatoManufacturers Part No.: LVFSP1W10
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

Lovato

Device Type

Float

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

10m

Maximum Operating Temperature

+50°C

Maximum Current

10 A

Current Rating

10 A

Country of Origin

Italy

Stock information temporarily unavailable.

BD 25.498

BD 25.498 Each (Exc. Vat)

BD 28.048

BD 28.048 Each (inc. VAT)

Lovato Polypropylene Float Switch, Float, 10m Cable, SPDT

BD 25.498

BD 25.498 Each (Exc. Vat)

BD 28.048

BD 28.048 Each (inc. VAT)

Lovato Polypropylene Float Switch, Float, 10m Cable, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Device Type

Float

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

10m

Maximum Operating Temperature

+50°C

Maximum Current

10 A

Current Rating

10 A

Country of Origin

Italy