Lovato Level Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 224-7398Brand: LovatoManufacturers Part No.: LVM20A024
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Lovato

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.6 (Tripping) s, 0.75 (Resetting) s

Series

LVM

Minimum Operating Temperature

-20°C

Height

104.7mm

Width

64.9mm

Maximum Operating Temperature

+60°C

Length

35.8mm

Dimensions

35.8 x 64.9 x 104.7mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Special Features

IP20 Touch Safe Terminals

Standards Met

CSA, EAC, EN/IEC, UL

Country of Origin

Italy

Stock information temporarily unavailable.

BD 41.112

BD 41.112 Each (Exc. Vat)

BD 45.223

BD 45.223 Each (inc. VAT)

Lovato Level Monitoring Relay, SPDT, DIN Rail

BD 41.112

BD 41.112 Each (Exc. Vat)

BD 45.223

BD 45.223 Each (inc. VAT)

Lovato Level Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Monitoring Application

Level

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.6 (Tripping) s, 0.75 (Resetting) s

Series

LVM

Minimum Operating Temperature

-20°C

Height

104.7mm

Width

64.9mm

Maximum Operating Temperature

+60°C

Length

35.8mm

Dimensions

35.8 x 64.9 x 104.7mm

Operating Temperature Range

-20 → +60°C

Terminal Type

Screw

Special Features

IP20 Touch Safe Terminals

Standards Met

CSA, EAC, EN/IEC, UL

Country of Origin

Italy