Technical Document
Specifications
Brand
LovatoNumber of Poles
1+N
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Width
36mm
Length
86.5mm
Mounting Style
DIN Rail Mount
Depth
80mm
Country of Origin
Italy
Product details
P1MB MCBs 1P+N
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics C
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
BD 35.211
BD 35.211 Each (Exc. Vat)
BD 38.732
BD 38.732 Each (inc. VAT)
1
BD 35.211
BD 35.211 Each (Exc. Vat)
BD 38.732
BD 38.732 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LovatoNumber of Poles
1+N
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
ModuLo
Series
P1MB
Circuit Breaker Type
MCB
Width
36mm
Length
86.5mm
Mounting Style
DIN Rail Mount
Depth
80mm
Country of Origin
Italy
Product details
P1MB MCBs 1P+N
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics C
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available