Lovato ModuLo P1MB MCB, 1+N, 4A Curve C, 230V AC, 60V DC, 6 kA Breaking Capacity

RS Stock No.: 825-5508Brand: LovatoManufacturers Part No.: P1MB1NC04
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Lovato

Number of Poles

1+N

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 1P+N

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics C
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

Stock information temporarily unavailable.

BD 30.168

BD 30.168 Each (Exc. Vat)

BD 33.185

BD 33.185 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 1+N, 4A Curve C, 230V AC, 60V DC, 6 kA Breaking Capacity

BD 30.168

BD 30.168 Each (Exc. Vat)

BD 33.185

BD 33.185 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 1+N, 4A Curve C, 230V AC, 60V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Number of Poles

1+N

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 1P+N

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics C
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs