Lovato ModuLo P1MB MCB, 2P, 32A Curve B, 230V AC, 80V DC, 10 kA Breaking Capacity

RS Stock No.: 825-5687Brand: LovatoManufacturers Part No.: P1MB2PB32
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Lovato

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

80V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 2P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

BD 25.619

BD 25.619 Each (Exc. Vat)

BD 28.181

BD 28.181 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 2P, 32A Curve B, 230V AC, 80V DC, 10 kA Breaking Capacity

BD 25.619

BD 25.619 Each (Exc. Vat)

BD 28.181

BD 28.181 Each (inc. VAT)

Lovato ModuLo P1MB MCB, 2P, 32A Curve B, 230V AC, 80V DC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lovato

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

80V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P1MB

Circuit Breaker Type

MCB

Length

86.5mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P1MB MCBs 2P

Miniature Circuit Breakers up to 63A with positive indication by flag window

Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs