Lovato ModuLo P2MB MCB, 3P, 80A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 825-6169Brand: LovatoManufacturers Part No.: P2MB3PC080
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Lovato

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P2MB

Circuit Breaker Type

MCB

Length

85mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P2MB MCBs

Miniature Circuit Breakers up to 125A with positive indication by flag window

Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs

BD 84.304

BD 84.304 Each (Exc. Vat)

BD 92.734

BD 92.734 Each (inc. VAT)

Lovato ModuLo P2MB MCB, 3P, 80A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

BD 84.304

BD 84.304 Each (Exc. Vat)

BD 92.734

BD 92.734 Each (inc. VAT)

Lovato ModuLo P2MB MCB, 3P, 80A Curve C, 230V AC, 60V DC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lovato

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

ModuLo

Series

P2MB

Circuit Breaker Type

MCB

Length

85mm

Width

81mm

Mounting Style

DIN Rail Mount

Depth

80mm

Country of Origin

Italy

Product details

P2MB MCBs

Miniature Circuit Breakers up to 125A with positive indication by flag window

Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available

Lovato MCBs