Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount

RS Stock No.: 248-5668Brand: LovatoManufacturers Part No.: SG2DG600M2
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Lovato

Device Type

Surge Protector

Maximum Surge Current

40kA

Range

Type 2

Series

SG2DG

Electrical Phase

Single

Mounting Style

DIN Rail

Country of Origin

Italy

Stock information temporarily unavailable.

BD 50.195

BD 50.195 Each (Exc. Vat)

BD 55.215

BD 55.215 Each (inc. VAT)

Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount

BD 50.195

BD 50.195 Each (Exc. Vat)

BD 55.215

BD 55.215 Each (inc. VAT)

Lovato Single Phase Surge Protector, 40kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Device Type

Surge Protector

Maximum Surge Current

40kA

Range

Type 2

Series

SG2DG

Electrical Phase

Single

Mounting Style

DIN Rail

Country of Origin

Italy