Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lovato 5 A Motor Protection Circuit Breaker

RS Stock No.: 136-7847Brand: LovatoManufacturers Part No.: SM1X1111
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Lovato

Current Rating

5 A

Motor Protection Component

Circuit Breaker

Series

SM1X

Overall Length

9mm

Overall Width

80mm

Overall Depth

90mm

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in
Stock information temporarily unavailable.

BD 5.334

BD 5.334 Each (Exc. Vat)

BD 5.867

BD 5.867 Each (inc. VAT)

Lovato 5 A Motor Protection Circuit Breaker

BD 5.334

BD 5.334 Each (Exc. Vat)

BD 5.867

BD 5.867 Each (inc. VAT)

Lovato 5 A Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lovato

Current Rating

5 A

Motor Protection Component

Circuit Breaker

Series

SM1X

Overall Length

9mm

Overall Width

80mm

Overall Depth

90mm

Country of Origin

Italy

Product details

SM1 Auxiliary Contact Blocks

Front or side mounting
Conductor cross section 18/14 AWG

Lovato Orange Contactors, Control Relays and Accessories

You may be interested in