Lovato DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 10days, SPDT

RS Stock No.: 905-3466Brand: LovatoManufacturers Part No.: TMM1
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Lovato

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay

Time Range

0.1 s → 10days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V

Terminal Type

Screw

Switch Configuration

SPDT

Width

104.7mm

Minimum Voltage

12V

Power Supply

External

Length

17.5mm

Maximum Operating Temperature

+60°C

Depth

64.9mm

Minimum Operating Temperature

-20°C

Time Delay

25ms

Country of Origin

Italy

Stock information temporarily unavailable.

BD 47.795

BD 47.795 Each (Exc. Vat)

BD 52.575

BD 52.575 Each (inc. VAT)

Lovato DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 10days, SPDT

BD 47.795

BD 47.795 Each (Exc. Vat)

BD 52.575

BD 52.575 Each (inc. VAT)

Lovato DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 0.1 s → 10days, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 47.795
5 - 9BD 45.386
10+BD 43.065

Technical Document

Specifications

Brand

Lovato

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with OFF, Flash Start with ON, OFF Delay, ON Delay, Pulse ON Relay

Time Range

0.1 s → 10days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V

Terminal Type

Screw

Switch Configuration

SPDT

Width

104.7mm

Minimum Voltage

12V

Power Supply

External

Length

17.5mm

Maximum Operating Temperature

+60°C

Depth

64.9mm

Minimum Operating Temperature

-20°C

Time Delay

25ms

Country of Origin

Italy