Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Silver Code Lock

RS Stock No.: 334-013Brand: Lowe & FletcherManufacturers Part No.: 03750001
View all in Code Locks

Technical Document

Specifications

Housing Dimensions

136 x 33mm

Housing Length

136mm

Housing Width

33mm

Maximum Door Thickness

15mm

Minimum Door Thickness

1mm

You may be interested in
Steel Electronic Brushed Code Lock
P.O.A.Each (Exc. Vat)
Electronic Code Lock
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Silver Code Lock

P.O.A.

Silver Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Electronic Brushed Code Lock
P.O.A.Each (Exc. Vat)
Electronic Code Lock
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Housing Dimensions

136 x 33mm

Housing Length

136mm

Housing Width

33mm

Maximum Door Thickness

15mm

Minimum Door Thickness

1mm

You may be interested in
Steel Electronic Brushed Code Lock
P.O.A.Each (Exc. Vat)
Electronic Code Lock
P.O.A.Each (Exc. Vat)