Technical Document
Specifications
Brand
LPRSRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
SMA
Antenna Mounting Type
Direct
Mounting Type
Direct
Gain
7.9dBi
Frequency Range
410 → 433 MHz
Series
ANT
Country of Origin
China
Product details
Flexible Whip Antennas 433 & 900MHz
Rugged construction
Straight and right-angled SMA connector options
Return loss ≤-17dB
Vertical Polarisation
VSWR ≤1.7
Dimensions 143x10mm (433MHz), 103x11mm (900MHz)
External Antennas
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
1
BD 3.949
BD 3.949 Each (Exc. Vat)
BD 4.344
BD 4.344 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 3.949 |
2 - 4 | BD 3.910 |
5 - 9 | BD 3.910 |
10 - 19 | BD 3.872 |
20+ | BD 3.856 |
Technical Document
Specifications
Brand
LPRSRF Protocols
ISM Band
Antenna Physical Form
Whip
Connector Type
SMA
Antenna Mounting Type
Direct
Mounting Type
Direct
Gain
7.9dBi
Frequency Range
410 → 433 MHz
Series
ANT
Country of Origin
China
Product details
Flexible Whip Antennas 433 & 900MHz
Rugged construction
Straight and right-angled SMA connector options
Return loss ≤-17dB
Vertical Polarisation
VSWR ≤1.7
Dimensions 143x10mm (433MHz), 103x11mm (900MHz)