LPRS ER400TRS-02 Module 433MHz, 3.3 → 5.5V

RS Stock No.: 133-759Brand: LPRSManufacturers Part No.: ER400TRS-02
brand-logo
View all in RF Modules

Technical Document

Specifications

Brand

LPRS

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

38.4kbit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-105dBm

Supported Bus Interfaces

RS232

Supply Voltage

3.3 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

United Kingdom

Product details

ER400TRS-02 easyRadio Transceiver Module

The ER400TRS-02 easyRadio transceiver is a complete system-on-module that combines a high performance very low power RF transceiver, a microcontroller and a voltage regulator.

RF Carrier Frequency: 433MHz ISM band
RF Output Power: +5dBm
Modulation: FSK
Receiver Sensitivity: -103dBm @ 19.2kbps, 0.1% BER
Range: 250m (Line-of-Sight)
OTA Data Rate: 2400 to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Packet handler for Easy-Radio protocol with CRC-16 generation/checking
Customisable Easy-Radio Data ID
Programmable encryption
Repeater mode
Fast ACK feature
RSSI output
Host communication: serial UART with RTS/CTS flow control
EEPROM memory holds configuration data
Microcontroller low-voltage brown-out-detect (BOD)
Crystal frequency stability: ±10ppm
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Approvals

ETSI

Wireless Modules - Low Power Radio Solutions

You may be interested in
Stock information temporarily unavailable.

BD 33.704

BD 33.704 Each (Exc. Vat)

BD 37.074

BD 37.074 Each (inc. VAT)

LPRS ER400TRS-02 Module 433MHz, 3.3 → 5.5V

BD 33.704

BD 33.704 Each (Exc. Vat)

BD 37.074

BD 37.074 Each (inc. VAT)

LPRS ER400TRS-02 Module 433MHz, 3.3 → 5.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 33.704
5 - 9BD 32.818
10+BD 32.016
You may be interested in

Technical Document

Specifications

Brand

LPRS

Component Type

Module

Supported Frequency Bands

433MHz

Modulation Technique

FSK

Maximum RF Data Rate

38.4kbit/s

Maximum Output Power

+10dBm

Receiver Sensitivity

-105dBm

Supported Bus Interfaces

RS232

Supply Voltage

3.3 → 5.5V

Dimensions

38 x 4 x 14mm

Height

14mm

Length

38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Country of Origin

United Kingdom

Product details

ER400TRS-02 easyRadio Transceiver Module

The ER400TRS-02 easyRadio transceiver is a complete system-on-module that combines a high performance very low power RF transceiver, a microcontroller and a voltage regulator.

RF Carrier Frequency: 433MHz ISM band
RF Output Power: +5dBm
Modulation: FSK
Receiver Sensitivity: -103dBm @ 19.2kbps, 0.1% BER
Range: 250m (Line-of-Sight)
OTA Data Rate: 2400 to 38400bps with Manchester encoding
Tx Buffer: 180bytes
Packet handler for Easy-Radio protocol with CRC-16 generation/checking
Customisable Easy-Radio Data ID
Programmable encryption
Repeater mode
Fast ACK feature
RSSI output
Host communication: serial UART with RTS/CTS flow control
EEPROM memory holds configuration data
Microcontroller low-voltage brown-out-detect (BOD)
Crystal frequency stability: ±10ppm
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)

Approvals

ETSI

Wireless Modules - Low Power Radio Solutions

You may be interested in