Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi

RS Stock No.: 783-9634Brand: LPRSManufacturers Part No.: YAGI-14-2.4G
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

LPRS

RF Protocols

WiFi

Internal/External

External

Frequency Range

2.4 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

14dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Yagi

Weight

320g

Dimensions

30 (Dia.) x 50mm

Series

YAGI

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Yagi Antennas

2.4GHz Yagi Antenna

2400 to 2500MHz Frequency Range
Robust Design with 7 Elements
9dbi Gain
-17dB or less return loss
Vertical or Horizontal Polarisation
50Ω Input Impedance
100W Maximum Power
Adjustable Straight and Right-angled connection to a SMA connector
Dimensions: - Straight. Length:201mm Diameter:13mm, Right-angled. Length:180mm: Width:36mm

2.4GHz Worldwide band are ideal for use with either telemetry applications or RF audio and video devices. YAGI antenna is available for increased range and performance.

Supplied with

Two U brackets, washers and nuts

External Antennas

Stock information temporarily unavailable.

BD 19.866

BD 19.866 Each (Exc. Vat)

BD 21.853

BD 21.853 Each (inc. VAT)

LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi

BD 19.866

BD 19.866 Each (Exc. Vat)

BD 21.853

BD 21.853 Each (inc. VAT)

LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 19.866
3 - 4BD 19.677
5+BD 19.493

Technical Document

Specifications

Brand

LPRS

RF Protocols

WiFi

Internal/External

External

Frequency Range

2.4 GHz

Antenna Mounting Type

Wall/Pole

Connector Type

SMA

Gain

14dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Yagi

Weight

320g

Dimensions

30 (Dia.) x 50mm

Series

YAGI

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Yagi Antennas

2.4GHz Yagi Antenna

2400 to 2500MHz Frequency Range
Robust Design with 7 Elements
9dbi Gain
-17dB or less return loss
Vertical or Horizontal Polarisation
50Ω Input Impedance
100W Maximum Power
Adjustable Straight and Right-angled connection to a SMA connector
Dimensions: - Straight. Length:201mm Diameter:13mm, Right-angled. Length:180mm: Width:36mm

2.4GHz Worldwide band are ideal for use with either telemetry applications or RF audio and video devices. YAGI antenna is available for increased range and performance.

Supplied with

Two U brackets, washers and nuts

External Antennas