Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LS Starrett 90° Imperial Protractor

RS Stock No.: 492-005Brand: LS StarrettManufacturers Part No.: DZ803
brand-logo
View all in Protractors

Technical Document

Specifications

Angle

90°

Imperial or Metric

Imperial

Country of Origin

United States

Product details

Pendulum Type 90° V Base

This has a magnetic base and rear face and can also be attached to non-magnetic squares or straight edges using No.6 self tapping screws (not supplied). An imperial pitch angle/slope angle conversion graph on the rear of the meter allows conversion of angle reading to pitch per inch/pitch per foot/rise in inches for every run in feet.

You may be interested in
RS PRO 130mm Magnetic, Inclinometer
BD 4.368Each (Exc. Vat)
Stock information temporarily unavailable.

BD 17.264

BD 17.264 Each (Exc. Vat)

BD 18.990

BD 18.990 Each (inc. VAT)

LS Starrett 90° Imperial Protractor

BD 17.264

BD 17.264 Each (Exc. Vat)

BD 18.990

BD 18.990 Each (inc. VAT)

LS Starrett 90° Imperial Protractor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 130mm Magnetic, Inclinometer
BD 4.368Each (Exc. Vat)

Technical Document

Specifications

Angle

90°

Imperial or Metric

Imperial

Country of Origin

United States

Product details

Pendulum Type 90° V Base

This has a magnetic base and rear face and can also be attached to non-magnetic squares or straight edges using No.6 self tapping screws (not supplied). An imperial pitch angle/slope angle conversion graph on the rear of the meter allows conversion of angle reading to pitch per inch/pitch per foot/rise in inches for every run in feet.

You may be interested in
RS PRO 130mm Magnetic, Inclinometer
BD 4.368Each (Exc. Vat)