Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lucas Stability MY non short, 12 Position SP12T Rotary Switch, 1.5 A, Solder

RS Stock No.: 321-313Brand: Lucas StabilityManufacturers Part No.: 500394-000-000-000
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

SP12T

Series

MY non short

Contact Current Rating

1.5 A

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

115V ac

Diameter

12.2mm

Dimensions

12.2 x 37mm

Mounting Type

Panel Mount

Mounting Hole Size

5.05 x 4.55 mm

Terminal Type

Solder

Contact Material

Gold

Height

37mm

Minimum Operating Temperature

-40°C

Mechanical Life

25000Operations

Maximum Operating Temperature

+85°C

Case Material

Diallylphthalate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lucas Stability MY non short, 12 Position SP12T Rotary Switch, 1.5 A, Solder

P.O.A.

Lucas Stability MY non short, 12 Position SP12T Rotary Switch, 1.5 A, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SP12T

Series

MY non short

Contact Current Rating

1.5 A

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

115V ac

Diameter

12.2mm

Dimensions

12.2 x 37mm

Mounting Type

Panel Mount

Mounting Hole Size

5.05 x 4.55 mm

Terminal Type

Solder

Contact Material

Gold

Height

37mm

Minimum Operating Temperature

-40°C

Mechanical Life

25000Operations

Maximum Operating Temperature

+85°C

Case Material

Diallylphthalate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in