Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 5m

RS Stock No.: 197-2925Brand: Lumberg AutomationManufacturers Part No.: 107115 RSMVK 3-RKMVK 3-338/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RSMVK-RKMVK

Cross Sectional Area

0.14 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Female

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Outer Diameter

2.90mm

Conductor Resistance

10 mΩ

American Wire Gauge

26 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

RoHS Compliant, UL

Conductor Material

Copper

Minimum Bend Radius

3 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 13.304

BD 13.304 Each (Exc. Vat)

BD 14.634

BD 14.634 Each (inc. VAT)

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 5m

BD 13.304

BD 13.304 Each (Exc. Vat)

BD 14.634

BD 14.634 Each (inc. VAT)

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSMVK-RKMVK

Cross Sectional Area

0.14 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2 Housing Gender

Female

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

2 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Outer Diameter

2.90mm

Conductor Resistance

10 mΩ

American Wire Gauge

26 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

RoHS Compliant, UL

Conductor Material

Copper

Minimum Bend Radius

3 mm

Country of Origin

Czech Republic