Technical Document
Specifications
Brand
Lumberg AutomationOperating Voltage
24V dc
Number of Ports
4
Number of Ways
5
Connector Size
M12
Series
ASB
Housing Material
Plastic, TPU
IP Rating
IP67
Temperature Range
-15 → +80 °C
Country of Origin
Czech Republic
Product details
M12 Splitter Box – 4 and 8 port
Splitter box, 4 and 8 port styles
M12 sockets, 5 way
2 Signals per contact
Earth connections
Integrated control cable
BD 59.741
BD 59.741 Each (Exc. Vat)
BD 65.715
BD 65.715 Each (inc. VAT)
1
BD 59.741
BD 59.741 Each (Exc. Vat)
BD 65.715
BD 65.715 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 59.741 |
5+ | BD 58.250 |
Technical Document
Specifications
Brand
Lumberg AutomationOperating Voltage
24V dc
Number of Ports
4
Number of Ways
5
Connector Size
M12
Series
ASB
Housing Material
Plastic, TPU
IP Rating
IP67
Temperature Range
-15 → +80 °C
Country of Origin
Czech Republic
Product details
M12 Splitter Box – 4 and 8 port
Splitter box, 4 and 8 port styles
M12 sockets, 5 way
2 Signals per contact
Earth connections
Integrated control cable