Lumberg Automation Straight 8 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 197-2758Brand: Lumberg AutomationManufacturers Part No.: 11386 RKT 8-09/10 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

7

Length

10m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 2

Unterminated

Series

RKT

Connector A Orientation

Straight

Connector B

Unterminated

Connector A

M12

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 22.231

BD 22.231 Each (Exc. Vat)

BD 24.454

BD 24.454 Each (inc. VAT)

Lumberg Automation Straight 8 way M12 to Unterminated Sensor Actuator Cable, 10m

BD 22.231

BD 22.231 Each (Exc. Vat)

BD 24.454

BD 24.454 Each (inc. VAT)

Lumberg Automation Straight 8 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

7

Length

10m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

M12

Connector 2

Unterminated

Series

RKT

Connector A Orientation

Straight

Connector B

Unterminated

Connector A

M12

Country of Origin

Czech Republic