Lumberg Automation Straight Female 3 way M8 to Female Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2807Brand: Lumberg AutomationManufacturers Part No.: 12955 RKMV 3-224/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

4.30mm

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Minimum Bend Radius

5 mm

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 6.919

BD 6.919 Each (Exc. Vat)

BD 7.611

BD 7.611 Each (inc. VAT)

Lumberg Automation Straight Female 3 way M8 to Female Unterminated Sensor Actuator Cable, 5m

BD 6.919

BD 6.919 Each (Exc. Vat)

BD 7.611

BD 7.611 Each (inc. VAT)

Lumberg Automation Straight Female 3 way M8 to Female Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Connector 2 Housing Gender

Female

Connector 2 Gender

Female

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Outer Diameter

4.30mm

Connector 1 Housing Gender

Female

Cable Shape

Multicore

Conductor Material

Copper

Fire Behaviour

Halogen Free

Insulation material

PP

Minimum Bend Radius

5 mm

Country of Origin

Czech Republic

You may be interested in