Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 197-2891Brand: Lumberg AutomationManufacturers Part No.: 13584 PRKWT 4-07/10 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

PRKWT

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67

Minimum Bend Radius

> 5 x D

Conductor Material

CuSn

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Outer Diameter

5mm

American Wire Gauge

23 AWG

Conductor Resistance

10 mΩ

Insulation material

PVC

Minimum Operating Temperature

-40°C

Standards Met

IEC 61076-2-101

Oil Resistant

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 14.680

BD 14.680 Each (Exc. Vat)

BD 16.148

BD 16.148 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

BD 14.680

BD 14.680 Each (Exc. Vat)

BD 16.148

BD 16.148 Each (inc. VAT)

Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PRKWT

Number of Cores

4

Cross Sectional Area

0.25 mm²

Sheath Colour

Orange

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Shielding

Unshielded

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67

Minimum Bend Radius

> 5 x D

Conductor Material

CuSn

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Outer Diameter

5mm

American Wire Gauge

23 AWG

Conductor Resistance

10 mΩ

Insulation material

PVC

Minimum Operating Temperature

-40°C

Standards Met

IEC 61076-2-101

Oil Resistant

Yes

Country of Origin

Czech Republic