Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 5m

RS Stock No.: 197-2900Brand: Lumberg AutomationManufacturers Part No.: 1630 RSMV 3-RKMV 3-294/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Female

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Outer Diameter

5mm

Conductor Resistance

10 mO

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Cable Shape

Multicore

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 14.377

BD 14.377 Each (Exc. Vat)

BD 15.815

BD 15.815 Each (inc. VAT)

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 5m

BD 14.377

BD 14.377 Each (Exc. Vat)

BD 15.815

BD 15.815 Each (inc. VAT)

Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RSMV-RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 2 Housing Gender

Female

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Outer Diameter

5mm

Conductor Resistance

10 mO

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS Compliant, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Cable Shape

Multicore

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

Country of Origin

China