Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2927Brand: Lumberg AutomationManufacturers Part No.: 208 RKWT 5-411/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKWT

Number of Cores

5

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 11.390

BD 11.390 Each (Exc. Vat)

BD 12.529

BD 12.529 Each (inc. VAT)

Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

BD 11.390

BD 11.390 Each (Exc. Vat)

BD 12.529

BD 12.529 Each (inc. VAT)

Lumberg Automation Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RKWT

Number of Cores

5

Length

5m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Country of Origin

Czech Republic