Lumberg Automation Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, RKMCK Series

Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
RKMCK
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
BD 12.177
BD 12.177 Each (Exc. Vat)
BD 13.395
BD 13.395 Each (inc. VAT)
1
BD 12.177
BD 12.177 Each (Exc. Vat)
BD 13.395
BD 13.395 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.177 |
5 - 24 | BD 11.710 |
25 - 49 | BD 11.275 |
50+ | BD 10.830 |
Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
RKMCK
Body Orientation
Straight
Voltage Rating
60.0 V
Mating Type
Threaded
Housing Material
Brass
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany