Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 197-2566Brand: Lumberg AutomationManufacturers Part No.: 51495 RST 5-289/2 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RST

Number of Cores

5

Length

2m

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

Unterminated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 10.252

BD 10.252 Each (Exc. Vat)

BD 11.277

BD 11.277 Each (inc. VAT)

Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m

BD 10.252

BD 10.252 Each (Exc. Vat)

BD 11.277

BD 11.277 Each (inc. VAT)

Lumberg Automation Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RST

Number of Cores

5

Length

2m

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

Unterminated

Country of Origin

Czech Republic