Lumberg Automation ASB Series Sensor Box, M12, 4 port

RS Stock No.: 508-5185Brand: Lumberg AutomationManufacturers Part No.: 60605 ASBV 4 5-256/5 M
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

250 V

Number of Ports

4

Connector Size

M12

Orientation

Straight

Series

ASB

Housing Material

Plastic, TPU

IP Rating

IP67

IO Link Revision

0.56

Temperature Range

-15 → +80 °C

Product details

M12 Splitter Box – 4 and 8 port

Splitter box, 4 and 8 port styles
M12 sockets, 5 way
2 Signals per contact
Earth connections
Integrated control cable

You may be interested in

BD 94.496

BD 94.496 Each (Exc. Vat)

BD 103.946

BD 103.946 Each (inc. VAT)

Lumberg Automation ASB Series Sensor Box, M12, 4 port

BD 94.496

BD 94.496 Each (Exc. Vat)

BD 103.946

BD 103.946 Each (inc. VAT)

Lumberg Automation ASB Series Sensor Box, M12, 4 port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 94.496
5+BD 91.174
You may be interested in

Technical Document

Specifications

Operating Voltage

250 V

Number of Ports

4

Connector Size

M12

Orientation

Straight

Series

ASB

Housing Material

Plastic, TPU

IP Rating

IP67

IO Link Revision

0.56

Temperature Range

-15 → +80 °C

Product details

M12 Splitter Box – 4 and 8 port

Splitter box, 4 and 8 port styles
M12 sockets, 5 way
2 Signals per contact
Earth connections
Integrated control cable

You may be interested in