Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKU
Number of Cores
19
Length
5m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1
M23
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
19
Connector 1 Gender
Female
Connector 2
Unterminated
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
10 A
Voltage Rating
125 V
IP Rating
IP67
Minimum Operating Temperature
-25°C
Cable Shape
Round
Standards Met
UL
Fire Behaviour
Flame Retardant
Insulation material
PP
Core Strands
16 x 0.5 mm² + 3 x 1.0 mm²
Maximum Operating Temperature
+80°C
Conductor Material
Copper
Minimum Bend Radius
5 x D (Fixed Inst), 10 x D (Flexible Inst)
Outer Diameter
11.6mm
Number of Strands
19
Operating Temperature Range
-25 → +80 °C
Country of Origin
Czech Republic
BD 87.373
BD 87.373 Each (Exc. Vat)
BD 96.110
BD 96.110 Each (inc. VAT)
1
BD 87.373
BD 87.373 Each (Exc. Vat)
BD 96.110
BD 96.110 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKU
Number of Cores
19
Length
5m
Sheath Colour
Black
Sheath Material
Polyurethane PUR
Connector 1
M23
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
19
Connector 1 Gender
Female
Connector 2
Unterminated
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
10 A
Voltage Rating
125 V
IP Rating
IP67
Minimum Operating Temperature
-25°C
Cable Shape
Round
Standards Met
UL
Fire Behaviour
Flame Retardant
Insulation material
PP
Core Strands
16 x 0.5 mm² + 3 x 1.0 mm²
Maximum Operating Temperature
+80°C
Conductor Material
Copper
Minimum Bend Radius
5 x D (Fixed Inst), 10 x D (Flexible Inst)
Outer Diameter
11.6mm
Number of Strands
19
Operating Temperature Range
-25 → +80 °C
Country of Origin
Czech Republic