Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
66
Country of Origin
Czech Republic
You may be interested in
Lumberg Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67Brand: Lumberg
BD 20.507Each (Exc. Vat)
Stock information temporarily unavailable.
BD 12.548
BD 12.548 Each (Exc. Vat)
BD 13.803
BD 13.803 Each (inc. VAT)
Lumberg Automation Socket, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 66 Series
1
BD 12.548
BD 12.548 Each (Exc. Vat)
BD 13.803
BD 13.803 Each (inc. VAT)
Lumberg Automation Socket, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, 66 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.548 |
5 - 9 | BD 12.101 |
10+ | BD 11.708 |
You may be interested in
Lumberg Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67Brand: Lumberg
BD 20.507Each (Exc. Vat)
Technical Document
Specifications
Brand
Lumberg AutomationNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
66
Country of Origin
Czech Republic
You may be interested in
Lumberg Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67Brand: Lumberg
BD 20.507Each (Exc. Vat)