Technical Document
Specifications
Brand
Lumberg AutomationSeries
M12 Push Pull (Inner)
Connector 1 Gender
Male
Coding
A
Mounting Type
Cable Mount
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
1.5 kV
IP Rating
IP65, IP67
Shielded/Unshielded
Shielded
Contact Plating
Nickel
Outer Diameter
1.30 ±0.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Insulation material
TPU
Contact Material
CuZn
Country of Origin
Czech Republic
BD 23.397
BD 23.397 Each (Exc. Vat)
BD 25.737
BD 25.737 Each (inc. VAT)
1
BD 23.397
BD 23.397 Each (Exc. Vat)
BD 25.737
BD 25.737 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 23.397 |
10+ | BD 21.670 |
Technical Document
Specifications
Brand
Lumberg AutomationSeries
M12 Push Pull (Inner)
Connector 1 Gender
Male
Coding
A
Mounting Type
Cable Mount
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
1.5 kV
IP Rating
IP65, IP67
Shielded/Unshielded
Shielded
Contact Plating
Nickel
Outer Diameter
1.30 ±0.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Insulation material
TPU
Contact Material
CuZn
Country of Origin
Czech Republic