Lumberg Automation Tee 5 Pole M12 Socket to 5 Pole Plug Adapter

RS Stock No.: 253-0389Brand: Lumberg AutomationManufacturers Part No.: ASBS2M12-5 P11
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Male

Current Rating

4A

IP Rating

IP67

Voltage Rating

63 V

Series

ASBS 2

Body Orientation

Tee

Minimum Operating Temperature

-25°C

Contact Material

Brass

Shell Plating

Nickel

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Length

33mm

Country of Origin

Czech Republic

Product details

T for M12 and M8 detectors

T with male M12 output, designed to be connected to a splitter.
Featuring two female M12 (5 poles) or M8 (3 poles) connector inputs, designed to accept 2 sensors.
Allow twice as many sensors to be connected to a splitter.

Stock information temporarily unavailable.

BD 11.820

BD 11.820 Each (Exc. Vat)

BD 13.002

BD 13.002 Each (inc. VAT)

Lumberg Automation Tee 5 Pole M12 Socket to 5 Pole Plug Adapter

BD 11.820

BD 11.820 Each (Exc. Vat)

BD 13.002

BD 13.002 Each (inc. VAT)

Lumberg Automation Tee 5 Pole M12 Socket to 5 Pole Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 11.820
15 - 49BD 10.758
50 - 99BD 9.916
100 - 249BD 9.322
250+BD 8.772

Technical Document

Specifications

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Male

Current Rating

4A

IP Rating

IP67

Voltage Rating

63 V

Series

ASBS 2

Body Orientation

Tee

Minimum Operating Temperature

-25°C

Contact Material

Brass

Shell Plating

Nickel

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Length

33mm

Country of Origin

Czech Republic

Product details

T for M12 and M8 detectors

T with male M12 output, designed to be connected to a splitter.
Featuring two female M12 (5 poles) or M8 (3 poles) connector inputs, designed to accept 2 sensors.
Allow twice as many sensors to be connected to a splitter.