Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 500mm

Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKMF 3
Cross Sectional Area
0.25 mm²
Number of Cores
3
Length
500mm
Sheath Colour
Black, Blue, Brown
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Standards Met
RoHS, UL
Insulation material
PVC
Maximum Operating Temperature
+85°C
Conductor Material
Copper
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +85 °C
Country of Origin
Germany
Product details
M8 cabled sockets
Miniature chassis mount sockets, male or female, M8 industrial standard.
Available in versions with 3 or 4 contacts.
Wire length 0.5 metres.
BD 10.940
BD 10.940 Each (Exc. Vat)
BD 12.034
BD 12.034 Each (inc. VAT)
1
BD 10.940
BD 10.940 Each (Exc. Vat)
BD 12.034
BD 12.034 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.940 |
5 - 24 | BD 10.400 |
25 - 49 | BD 9.916 |
50+ | BD 9.520 |
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKMF 3
Cross Sectional Area
0.25 mm²
Number of Cores
3
Length
500mm
Sheath Colour
Black, Blue, Brown
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Mounting Type
Panel Mount
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP67
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Standards Met
RoHS, UL
Insulation material
PVC
Maximum Operating Temperature
+85°C
Conductor Material
Copper
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +85 °C
Country of Origin
Germany
Product details
M8 cabled sockets
Miniature chassis mount sockets, male or female, M8 industrial standard.
Available in versions with 3 or 4 contacts.
Wire length 0.5 metres.