Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 161-6921Brand: Lumberg AutomationManufacturers Part No.: RKT5-56/2
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

2m

Sheath Material

PVC

Sheath Colour

Orange

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Mounting Type

Cable Mount

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Conductor Resistance

< 10 mΩ

Standards Met

IEC 61076-2-101

Maximum Operating Temperature

+90°C

Outer Diameter

5.7mm

Operating Temperature Range

-40 → +90 °C

American Wire Gauge

22 AWG

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.

Stock information temporarily unavailable.

BD 8.706

BD 8.706 Each (Exc. Vat)

BD 9.577

BD 9.577 Each (inc. VAT)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

BD 8.706

BD 8.706 Each (Exc. Vat)

BD 9.577

BD 9.577 Each (inc. VAT)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.706
5 - 24BD 8.437
25+BD 8.146

Technical Document

Specifications

Series

RKT

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

2m

Sheath Material

PVC

Sheath Colour

Orange

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Mounting Type

Cable Mount

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Conductor Resistance

< 10 mΩ

Standards Met

IEC 61076-2-101

Maximum Operating Temperature

+90°C

Outer Diameter

5.7mm

Operating Temperature Range

-40 → +90 °C

American Wire Gauge

22 AWG

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Minimum Bend Radius

5 x D (Fixed Inst), 10 x D (Flexible Inst)

Product details

Leads with straight M12/M8 female plugs

Leads fitted with a straight M12 or M8 female plug at one end.
Protection index IP 67.
Excellent stability against chemical agents and lubricants.
Connection systems designed for connecting proximity detectors and photo cells with M12 and M8 outputs.