Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKWT
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
Polyurethane PUR
Sheath Colour
Orange
Length
5m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Connector 2 Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
5
Coding
A
Shielded/Unshielded
Unshielded
Shielding
Unshielded
Current Rating
4 A
Voltage Rating
50 V ac, 60 V dc
IP Rating
IP65, IP67, IP68, IP69K
Maximum Operating Temperature
+90°C
Outer Diameter
5.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Conductor Material
Copper
Minimum Bend Radius
5 x D
Conductor Resistance
10 mO
Standards Met
IEC 61076-2-101
Cable Shape
Round
Country of Origin
Germany
Product details
Leads with angled female M12/M8 plug
From Lumberg, these right-angled sensors leads feature a locking nut that assures a high degree of environmental protection and stability when mated. Ideal for use in industrial automation, the leads are available with either an M12 or M8 female plug at one end.
.
BD 11.688
BD 11.688 Each (Exc. Vat)
BD 12.857
BD 12.857 Each (inc. VAT)
1
BD 11.688
BD 11.688 Each (Exc. Vat)
BD 12.857
BD 12.857 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.688 |
5 - 24 | BD 11.330 |
25+ | BD 10.950 |
Technical Document
Specifications
Brand
Lumberg AutomationSeries
RKWT
Cross Sectional Area
0.34 mm²
Number of Cores
5
Sheath Material
Polyurethane PUR
Sheath Colour
Orange
Length
5m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
5
Connector 1 Gender
Female
Connector 2
Unterminated
Connector 2 Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
5
Coding
A
Shielded/Unshielded
Unshielded
Shielding
Unshielded
Current Rating
4 A
Voltage Rating
50 V ac, 60 V dc
IP Rating
IP65, IP67, IP68, IP69K
Maximum Operating Temperature
+90°C
Outer Diameter
5.5mm
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Insulation material
PVC
Conductor Material
Copper
Minimum Bend Radius
5 x D
Conductor Resistance
10 mO
Standards Met
IEC 61076-2-101
Cable Shape
Round
Country of Origin
Germany
Product details
Leads with angled female M12/M8 plug
From Lumberg, these right-angled sensors leads feature a locking nut that assures a high degree of environmental protection and stability when mated. Ideal for use in industrial automation, the leads are available with either an M12 or M8 female plug at one end.
.