Lumberg 5 Pole Right Angle Din Socket, DIN 41524, 4A, 24 V ac, Plug-In, Female, PCB Mount

RS Stock No.: 124-8882Brand: LumbergManufacturers Part No.: 0105 05
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 41524

Pole Format

5P

Housing Material

PBT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Series Number

0105

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Product details

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors

You may be interested in
Stock information temporarily unavailable.

BD 4.042

BD 0.808 Each (In a Pack of 5) (Exc. Vat)

BD 4.446

BD 0.889 Each (In a Pack of 5) (inc. VAT)

Lumberg 5 Pole Right Angle Din Socket, DIN 41524, 4A, 24 V ac, Plug-In, Female, PCB Mount

BD 4.042

BD 0.808 Each (In a Pack of 5) (Exc. Vat)

BD 4.446

BD 0.889 Each (In a Pack of 5) (inc. VAT)

Lumberg 5 Pole Right Angle Din Socket, DIN 41524, 4A, 24 V ac, Plug-In, Female, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 0.808BD 4.042
10 - 20BD 0.798BD 3.988
25 - 35BD 0.776BD 3.878
40+BD 0.748BD 3.740
You may be interested in

Technical Document

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

PCB Mount

Connector Size

Standard

Mating Type

Plug-In

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

4A

Voltage Rating

24 V ac

DIN Number

DIN 41524

Pole Format

5P

Housing Material

PBT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Series Number

0105

Contact Plating

Tin

Country of Origin

Taiwan, Province Of China

Product details

Lumberg DIN Chassis Socket, with Grounding Contact

From Lumberg, this chassis DIN socket mounts on printed circuit boards and is suitable for locking. With a nickel plated ground contact and contact spring, the PBT covered connector assures a secure and reliable connection with compatible DIN circular plugs.

Features and Benefits

• Suitable for 5000 mating cycles
• Test voltage of 500 V AC/60
• Contact Resistance > 100 M Ω

Lumberg DIN Circular Connectors

You may be interested in