Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
BD 96.250
BD 1.925 Each (In a Box of 50) (Exc. Vat)
BD 105.875
BD 2.117 Each (In a Box of 50) (inc. VAT)
50
BD 96.250
BD 1.925 Each (In a Box of 50) (Exc. Vat)
BD 105.875
BD 2.117 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection