Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
BD 8.124
BD 8.124 Each (Exc. Vat)
BD 8.936
BD 8.936 Each (inc. VAT)
1
BD 8.124
BD 8.124 Each (Exc. Vat)
BD 8.936
BD 8.936 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.124 |
10+ | BD 7.310 |
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP68
DIN Number
DIN EN 60529
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Product details
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.