Lumberg Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Distrelec Product Id
14491226
Country of Origin
Germany
BD 18.643
BD 18.643 Each (Exc. Vat)
BD 20.507
BD 20.507 Each (inc. VAT)
1
BD 18.643
BD 18.643 Each (Exc. Vat)
BD 20.507
BD 20.507 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumbergNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Distrelec Product Id
14491226
Country of Origin
Germany