Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Pin
Contact Plating
Gold
Current Rating
500mA
Housing Material
PA
Voltage Rating
34 V ac/dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
4
Country of Origin
Japan
BD 2.222
BD 2.222 Each (Exc. Vat)
BD 2.444
BD 2.444 Each (inc. VAT)
1
BD 2.222
BD 2.222 Each (Exc. Vat)
BD 2.444
BD 2.444 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.222 |
10 - 49 | BD 1.996 |
50 - 99 | BD 1.810 |
100+ | BD 1.595 |
Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
PCB Mount
Type
Stereo
Body Orientation
Right Angle
Termination Method
Pin
Contact Plating
Gold
Current Rating
500mA
Housing Material
PA
Voltage Rating
34 V ac/dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
4
Country of Origin
Japan