Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PA
Voltage Rating
12 V dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
Japan
Product details
Cable Mounted Jack Socket, 3.5mm
From Lumberg, this 2 Pole 3.5 mm Jack Socket is cable mounted with metal housing, and is commonly used with small appliances.
Lumberg Jack Connectors
BD 4.262
BD 0.852 Each (In a Pack of 5) (Exc. Vat)
BD 4.688
BD 0.937 Each (In a Pack of 5) (inc. VAT)
5
BD 4.262
BD 0.852 Each (In a Pack of 5) (Exc. Vat)
BD 4.688
BD 0.937 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.852 | BD 4.262 |
25 - 45 | BD 0.803 | BD 4.015 |
50 - 70 | BD 0.754 | BD 3.768 |
75+ | BD 0.715 | BD 3.575 |
Technical Document
Specifications
Brand
LumbergGender
Female
Size
3.5 mm
Mounting Type
Cable Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Current Rating
1A
Housing Material
PA
Voltage Rating
12 V dc
Colour
Black
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
Japan
Product details
Cable Mounted Jack Socket, 3.5mm
From Lumberg, this 2 Pole 3.5 mm Jack Socket is cable mounted with metal housing, and is commonly used with small appliances.