Lumberg, 1501 DC Power Jack Rated At 1A, 12 VDC, PCB Mount, length 10mm, Silver Plated

RS Stock No.: 285-6706Brand: LumbergManufacturers Part No.: 153279
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Power Jack

Inner Diameter

2.6mm

Current Rating

1A

Body Orientation

Straight

Voltage Rating

12 VDC

Width

6.5mm

Length

10mm

Mounting Type

PCB Mount

Contact Plating

Silver Plated

Series

1501

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.188

BD 0.594 Each (In a Pack of 2) (Exc. Vat)

BD 1.307

BD 0.653 Each (In a Pack of 2) (inc. VAT)

Lumberg, 1501 DC Power Jack Rated At 1A, 12 VDC, PCB Mount, length 10mm, Silver Plated

BD 1.188

BD 0.594 Each (In a Pack of 2) (Exc. Vat)

BD 1.307

BD 0.653 Each (In a Pack of 2) (inc. VAT)

Lumberg, 1501 DC Power Jack Rated At 1A, 12 VDC, PCB Mount, length 10mm, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.594BD 1.188
10 - 48BD 0.583BD 1.166
50 - 98BD 0.572BD 1.144
100 - 248BD 0.556BD 1.111
250+BD 0.522BD 1.045

Technical Document

Specifications

Brand

Lumberg

DC Power Connector Type

DC Power Jack

Inner Diameter

2.6mm

Current Rating

1A

Body Orientation

Straight

Voltage Rating

12 VDC

Width

6.5mm

Length

10mm

Mounting Type

PCB Mount

Contact Plating

Silver Plated

Series

1501

Country of Origin

Taiwan, Province Of China