Lumberg, 1597 Connector Wrench for Jack Chassis Socket Connectors, Chassis Mount Mount,Jaw Width 3.5mm

RS Stock No.: 124-8894Brand: LumbergManufacturers Part No.: 1597 02
brand-logo
View all in Connector Wrenches

Technical Document

Specifications

Brand

Lumberg

Connector Type

Jack Chassis Socket

Connector Mount Type

Chassis Mount

Series

1597

Jaw Width

3.5mm

Country of Origin

Taiwan, Province Of China

Product details

Lumberg Wrench for Jack Chassis Socket, 3.5mm

From Lumberg, a wrench tool suitable for use with 3.5mm jack connectors.

Stock information temporarily unavailable.

BD 17.996

BD 17.996 Each (Exc. Vat)

BD 19.796

BD 19.796 Each (inc. VAT)

Lumberg, 1597 Connector Wrench for Jack Chassis Socket Connectors, Chassis Mount Mount,Jaw Width 3.5mm

BD 17.996

BD 17.996 Each (Exc. Vat)

BD 19.796

BD 19.796 Each (inc. VAT)

Lumberg, 1597 Connector Wrench for Jack Chassis Socket Connectors, Chassis Mount Mount,Jaw Width 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.996
5 - 9BD 17.088
10+BD 16.302

Technical Document

Specifications

Brand

Lumberg

Connector Type

Jack Chassis Socket

Connector Mount Type

Chassis Mount

Series

1597

Jaw Width

3.5mm

Country of Origin

Taiwan, Province Of China

Product details

Lumberg Wrench for Jack Chassis Socket, 3.5mm

From Lumberg, a wrench tool suitable for use with 3.5mm jack connectors.